Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoML4C-143-10
Order Code3865928
Product RangeML4C Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.640 |
Price for:Each
Minimum: 1
Multiple: 1
€21.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoML4C-143-10
Order Code3865928
Product RangeML4C Series
Technical Datasheet
Label TypeSelf Adhesive
Label Height5mm
Label Width12mm
Label Diameter-
Label Material-
Label LegendFour Dot Temperature Indicator
Label ColourBlack on Yellow
Pack Quantity10
Product RangeML4C Series
Technical Specifications
Label Type
Self Adhesive
Label Width
12mm
Label Material
-
Label Colour
Black on Yellow
Product Range
ML4C Series
Label Height
5mm
Label Diameter
-
Label Legend
Four Dot Temperature Indicator
Pack Quantity
10
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38220000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00998