Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoMT-345A/480V/3P
Order Code3859024
Product RangeMT-3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €865.140 |
Price for:Each
Minimum: 1
Multiple: 1
€865.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMT-345A/480V/3P
Order Code3859024
Product RangeMT-3 Series
Technical Datasheet
Supply Voltage480VAC
Watt Density48W/in²
Power Consumption4.5kW
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial0.475"
Diameter - Metric12.07mm
Heater Plug Type2 1/2" NPT
Heated Length - Imperial11.88"
Heated Length - Metric301.6mm
Sheath MaterialCopper
Heated MediumWater
No. of Heating Elements3
Product RangeMT-3 Series
Technical Specifications
Supply Voltage
480VAC
Power Consumption
4.5kW
Operating Temperature Max
-
Diameter - Metric
12.07mm
Heated Length - Imperial
11.88"
Sheath Material
Copper
No. of Heating Elements
3
Watt Density
48W/in²
Operating Temperature Min
-
Diameter - Imperial
0.475"
Heater Plug Type
2 1/2" NPT
Heated Length - Metric
301.6mm
Heated Medium
Water
Product Range
MT-3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001