Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoNI60-015-200
Order Code3802932
Product RangeNI160 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €53.060 |
Price for:Each
Minimum: 1
Multiple: 1
€53.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNI60-015-200
Order Code3802932
Product RangeNI160 Series
Technical Datasheet
Accessory TypeHeating Wire
For Use WithOmega Straight/Helical Coil Resistance Heaters
Length - Imperial200ft
Length - Metric60m
Wire Gauge26AWG
Product RangeNI160 Series
Product Overview
NI60-015-200 is a resistance heating wire. It is an alloy of 60% nickel and 16% chromium, and is the accepted material for heating devices operating up to 1000°C (1850°F). This encompasses most pluggable power cord domestic heating appliances and those heating units of medium temperatures which do not require the unsurpassed quality of NI/CR-80/20, the 80-20 alloy. The excellent corrosion resistance of Nickel-Chrome 60 makes it very useful for purposes other than electrical heating.
- Used to make straight or helical coil resistance heaters
- Quick heating, long life
- Corrosion resistant
- Wire size is 26AWG
- 0.40mm diameter
- 60% Ni, 16% Cr, balance Fe composition
- Approx 1350°C melting point
- 200feet length
Technical Specifications
Accessory Type
Heating Wire
Length - Imperial
200ft
Wire Gauge
26AWG
For Use With
Omega Straight/Helical Coil Resistance Heaters
Length - Metric
60m
Product Range
NI160 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74081990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08255