Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-91
Order Code3410284
Product RangeNOMAD OM-90
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €160.55 |
Price for:Each
Minimum: 1
Multiple: 1
€160.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-91
Order Code3410284
Product RangeNOMAD OM-90
Technical Datasheet
Data Logger TypeTemperature
No. of Channels / Inputs1 Channel
Sensor / Measurement TypeTemperature
Maximum Samples65520 Samples
Data InterfaceUSB
Display TypeLED
Product RangeNOMAD OM-90
SVHCNo SVHC (17-Jan-2022)
Product Overview
OM-91 is an OM-90 series temperature datalogger. The OM-90 Series is a portable, compact portable USB temperature data logger. Temperature is measured to an accuracy of ±0.3°C over the range of 5 to 60°C (41 to 140°F) and ±2.0°C over the full range of -30 to 80°C (-22 to 176°F) and temperature is logged at a user configurable logging rate which is software selectable. Ideal for transportation applications where it is necessary to document that the material in-transit has stayed within particular environmental limits.
- Immediate, delayed (specific date/time) or pushbutton start
- Real-time mode
- Compact, light weight, easy-to-use
- Long battery life
- High and low alarms for temperature and humidity; dedicated alarm LED indicator
- USB-C interface for fast data transfer
- Compact, light weight and easy-to-use
- Over 4 year battery life while logging
- Free software download
- Each data logger can have a 16 character name assigned
Contents
Temperature data logger, Windows software and operator’s manual on CD, 3V lithium battery.
Technical Specifications
Data Logger Type
Temperature
Sensor / Measurement Type
Temperature
Data Interface
USB
Product Range
NOMAD OM-90
No. of Channels / Inputs
1 Channel
Maximum Samples
65520 Samples
Display Type
LED
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053524