Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €252.110 |
Product Information
Product Overview
OM-CP-CRYO-TEMP ultra low temperature data logger records temperatures as low as -86°C (-122ºF). The OM-CP-CRYOTEMP can be used in a broad line of applications such as monitoring blood plasma, vaccines, pharmaceutical, frozen foods and shipping containers. This stand-alone device does not require any additional probes. The enclosure is designed with a handle for easy attachment and is IP64 splash resistant. It utilizes a USB docking station (sold separately), to communicate with a personal computer or laptop. The OM-CP-CRYO-TEMP provides date and time stamped temperature readings. Our easy-to-use Windows® software does the rest.
- May be placed in direct contact with dry ice
- No external probes or wiring
- High accuracy
- Programmable alarm and warning ranges with alarm delay
- LED status indicators for instant alarm notification
- Magnetic start
- Optional password protection
- Splash resistant (IP65)
Contents
Ultra-low temperature data logger, 3.6V lithium battery.
Technical Specifications
Temperature
-
-
-
-
-
-
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate