Quantity | Price (ex VAT) |
---|---|
1+ | €139.630 |
Product Information
Product Overview
OM-CP-EVENT101A is part of a new series of low cost, state-of-the-art data logging devices. The OM-CP-EVENT101A offers a 10 year battery life, 4 Hz reading rate, a multiple start/stop function, ultra-high speed download capability, 406,323 reading storage capacity, optional memory wrap, battery life indicator, optional password protection and more. The OM-CP-EVENT101A senses input transitions or contact closures from external sources such as transducers or pulse state initiators (gas, water and electric meters) and record the time that a particular event has occurred. Once activated, the data logger senses and records transition or state changes at the input. Its real-time clock ensures that all data is time and date stamped. This is ideal for recording events. The storage medium is non-volatile solid state memory, providing maximum data security even if the battery becomes discharged.
- Interfaces to tipping bucket rain gages and other devices with TTL pulse, contact closure output
- Multiple start/stop function
- Ultra high speed download
- Memory wrap
- Battery life indicator
- Optional password protection
- Field upgradeable
Contents
Event data logger, 3.6V lithium battery.
Technical Specifications
Event
NOMAD Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate