Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-CP-HITEMP140-1
Order Code3907261
Product RangeOM-CP-HITEMP140 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €797.150 |
Price for:Each
Minimum: 1
Multiple: 1
€797.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-CP-HITEMP140-1
Order Code3907261
Product RangeOM-CP-HITEMP140 Series
Technical Datasheet
Data Logger TypeTemperature
Product RangeOM-CP-HITEMP140 Series
Product Overview
OM-CP-HITEMP140-1 is an OM-CP-HITEMP140 series high temperature data logger with 25mm (1") probe. It is a rugged, high precision, temperature data logger that is built for use in harsh environments. This stainless steel device is submersible, can withstand temperatures up to 140°C (284°F) and has an accuracy of ±0.1°C (0.18°F) over the entire operating range. The device records date and time stamped readings, and has non-volatile solid state memory that will retain data even if the battery becomes discharged.
- Operating temperature range from -40 to 140°C
- Submersible IP68
- Programmable start/stop time
- User calibration through software
- Real-time operation, autoclave verification
- Pharmaceutical, implement HACCP programs
- Food preparation and processing
- Operating environment temperature from -40 to 140ºC
- 48mm H x 25mm D
Technical Specifications
Data Logger Type
Temperature
Product Range
OM-CP-HITEMP140 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
UN Hazard Code:3091