Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-CP-MICROTEMP
Order Code3410287
Product RangeNOMAD OM-CP-MICROTEMP
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €245.510 |
Price for:Each
Minimum: 1
Multiple: 1
€245.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-CP-MICROTEMP
Order Code3410287
Product RangeNOMAD OM-CP-MICROTEMP
Technical Datasheet
Data Logger TypeTemperature
No. of Channels / Inputs1 Channel
Sensor / Measurement TypeTemperature
Maximum Samples32767 Samples
Data InterfaceUSB
Display Type-
Product RangeNOMAD OM-CP-MICROTEMP
Product Overview
- Miniature submersible temperature data logger
- Can record up to 32,767 measurements
- 66mm tall and 18 mm diameter
- Industrial-grade instrument can operate in temperatures from -40 to 80ºC and is accurate to ±0.5ºC
- Stainless steel casing is designed for use with most common fluids and gases
Technical Specifications
Data Logger Type
Temperature
Sensor / Measurement Type
Temperature
Data Interface
USB
Product Range
NOMAD OM-CP-MICROTEMP
No. of Channels / Inputs
1 Channel
Maximum Samples
32767 Samples
Display Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1