Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-CP-PROCESS101A-160MA
Order Code3808393
Product RangeNOMAD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €292.800 |
Price for:Each
Minimum: 1
Multiple: 1
€292.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-CP-PROCESS101A-160MA
Order Code3808393
Product RangeNOMAD Series
Technical Datasheet
Data Logger TypeDC Current
Product RangeNOMAD Series
Product Overview
OM-CP-PROCESS101A-160MA is a DC current data logger. Using the OM-CP-IFC200 software, starting, stopping and downloading from the OM-CP-PROCESS101A is simple and easy. Graphical, tabular and summary data is provided for analysis and data can be viewed in A, mA or µA.
- Nominal input range is ±160mA, resolution is 5µA
- Multiple start/stop function
- Ultra high speed download
- 1 million reading storage capacity
- Memory wrap
- Battery life indicator
- Optional password protection
- Field upgradeable
- Ready to use right out-of-the-box
Contents
DC current data logger, 3.6V lithium battery.
Technical Specifications
Data Logger Type
DC Current
Product Range
NOMAD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979