Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-CP-PRTEMP1000-0-100-A-SS
Order Code3808394
Product RangeNOMAD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €796.990 |
Price for:Each
Minimum: 1
Multiple: 1
€796.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-CP-PRTEMP1000-0-100-A-SS
Order Code3808394
Product RangeNOMAD Series
Technical Datasheet
Data Logger TypePressure & Temperature
Product RangeNOMAD Series
Product Overview
OM-CP-PRTEMP1000 pressure and temperature data logger is a battery powered, stand-alone device used for automatically recording pressure and temperature (higher temperature range possible for short period of time). This all-in-one compact, portable, easy to use device will measure and record up to 16,383 temperature and 16,383 pressure measurements.
- 0-100psia fully submersible pressure/temperature data logger
- User calibration through software
- Programmable start time
- Real time operation
- Ready to use
Technical Specifications
Data Logger Type
Pressure & Temperature
Product Range
NOMAD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979
UN Hazard Code:3091