Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-CP-RHTEMP101A
Order Code3808411
Product RangeNOMAD Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €236.010 |
Price for:Each
Minimum: 1
Multiple: 1
€236.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-CP-RHTEMP101A
Order Code3808411
Product RangeNOMAD Series
Technical Datasheet
Data Logger TypeTemperature & Humidity
No. of Channels / Inputs1 Channel
Sensor / Measurement TypeHumidity, Temperature
Maximum Samples1M Samples
Data InterfaceUSB
Display TypeLED
Product RangeNOMAD Series
Product Overview
OM-CP-RHTEMP101A is a humidity and temperature data logger. Using the software, starting, stopping and downloading from the OM-CP-RHTEMP101A is simple and easy. Graphical, tabular and summary data is provided for analysis and data can be viewed in °C, °F, K, °R, %RH, mg/ml water vapour concentration and dew point. The data can also be automatically exported to Excel® for further calculations.
- 10 year battery life
- 1 second reading rate
- Multiple start/stop function
- Ultra-high speed download capability
- 500,000 reading storage capacity
- Precision RTD sensing element
- Battery life indicator
- Optional password protection
- Programmable high-low alarms
Technical Specifications
Data Logger Type
Temperature & Humidity
Sensor / Measurement Type
Humidity, Temperature
Data Interface
USB
Product Range
NOMAD Series
No. of Channels / Inputs
1 Channel
Maximum Samples
1M Samples
Display Type
LED
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104326