Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1,149.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,149.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-DAQ-USB-2401.
Order Code3018633
Technical Datasheet
No. of Channels16Channels
Sampling Rate1kSPS
Input Voltage Max12V
Input Current Max500mA
Bandwidth-
External Height107mm
External Width128mm
External Depth39mm
Product Range-
Technical Specifications
No. of Channels
16Channels
Input Voltage Max
12V
Bandwidth
-
External Width
128mm
Product Range
-
Sampling Rate
1kSPS
Input Current Max
500mA
External Height
107mm
External Depth
39mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.973426
Product traceability