Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €168.510 |
Price for:Each
Minimum: 1
Multiple: 1
€168.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-EL-USB-TP-LCD-PLUS
Order Code3907320
Technical Datasheet
Data Logger TypeUSB Temperature
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
Thermistor probe temperature data logger with LCD display (includes Type A high accuracy thermistor probe).
- Probe measurement range from -40 to 125?C (-40 to 257?F)
- User-programmable alarm thresholds
- High contrast LCD display
- USB interface for set-up and data download
- Status indication via red and green LEDs
- Immediate, delayed and push-to-start logging
- Supplied complete with replaceable internal lithium battery and Windows? control software
- 32,510 memory readings
Contents
Thermistor probe temperature data logger, Windows software, Operator's manual on CD, Protective cap, Mounting bracket, 3.6V lithium battery, Standard thermistor probe.
Technical Specifications
Data Logger Type
USB Temperature
SVHC
Boric acid (14-Jun-2023)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
UN Hazard Code:3091