Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €828.130 |
Price for:Each
Minimum: 1
Multiple: 1
€828.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-ES-522
Order Code3907227
Technical Datasheet
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
- Industrial Ethernet to serial device server 2 port R4232/RS422/RS485
- State-of-the-Art autogating for trouble free RS485 half duplex flow control
- Maximum baud rate 1,000,000 (1MegaBaud), custom baud rates
- 10/100base TX Ethernet port
- Temperature range from -30 to 80?C (-22 to 176?F)
- User friendly interface
- Web configuration and RFC2217 compliant interface for users not running Windows?
- IP-30 rated non-conducting polyamide enclosure
- LED status indication
Contents
Industrial Ethernet to serial device server, Utility software, Operator’s manual on CD.
Technical Specifications
Product Range
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:4A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208652