Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €545.250 |
Price for:Each
Minimum: 1
Multiple: 1
€545.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- 8ch thermocouple input Ethernet data acquisition module
- Eight 24bit differential thermocouple inputs with thermocouple channel-to-host isolation
- 4 samples/sec channel maximum sample rate
- Two integrated cold junction compensation (CJC) sensors
- Open thermocouple detection
- 8 digital I/O isolated from thermocouple inputs and host
- Digital outputs have ±24mA drive capability and are configurable as thermocouple alarms
- 10/100 Ethernet interface
Contents
Data acquisition module, 1m (3.2') CAT-6 Ethernet cable, Universal AC adapter, Quick start guide, Software and operator’s manual on CD.
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
-
Bandwidth
10Hz
External Width
82.8mm
Product Range
-
Sampling Rate
4SPS
Input Current Max
177mA
External Height
29mm
External Depth
117.9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37195