Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-PLPT
Order Code3907330
Product RangeOM-PL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €373.900 |
Price for:Each
Minimum: 1
Multiple: 1
€373.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-PLPT
Order Code3907330
Product RangeOM-PL Series
Technical Datasheet
Data Logger TypePressure & Temperature
Product RangeOM-PL Series
SVHCBoric acid (14-Jun-2023)
Product Overview
- Pressure and temperature data logger
- Can store up to 21,500 data point when setup to record either AC current and voltage
- Can store up to 10,750 points when it is setup to record both AC current and AC voltage
- Over and under alarms for pressure and temperature probes
- Factory calibrated for the pressure sensor
- Media compatible stainless steel sensor 6ft cable
- 9V alkaline or lithium battery powered
- Battery life 19 months using alkaline and 38 months using lithium battery
Technical Specifications
Data Logger Type
Pressure & Temperature
SVHC
Boric acid (14-Jun-2023)
Product Range
OM-PL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029937