Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,386.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,386.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
4ch universal analogue input USB data acquisition module. It can be used to measure variety of sensor types such as RTDs, thermocouples, load cells and other powered sensors. The four channels are individually configurable so a different measurement type can be performed on each channel. Six-position input screw terminal allows different measurement types to be performed on each channel. It can perform the following measurements such as voltage, current, thermocouple, RTD (3- and 4-wire), Resistance (2- and 4-wire) and bridge based sensors (quarter, half and full-bridge).
- 24bit resolution
- Simultaneous sampling at up to 100S/s per channel
- Built-in thermistor for cold-junction compensation (CJC)
- Supported under popular Microsoft Windows® operating systems
- Fully compatible with both USB 1.1 and USB 2.0 ports
Contents
USB data acquisition module, 2m (6') USB cable and TracerDAQ software, User manual on CD.
Technical Specifications
No. of Channels
4Channels
Input Voltage Max
60V
Bandwidth
-
External Width
143mm
Product Range
-
Sampling Rate
100SPS
Input Current Max
25mA
External Height
39mm
External Depth
134mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001