Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,174.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,174.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-WEB-TEMP
Order Code3885127
Technical Datasheet
No. of Channels8Channels
Sampling Rate2SPS
Input Voltage Max2.5V
Input Current Max-
Bandwidth-
External Height36mm
External Width89mm
External Depth127mm
Product Range-
Product Overview
8-ch web-enabled temperature measurement module. Supports thermocouples (Types J, K, T, E, N, R, S, B), RTDs, thermistors and semiconductor temperature sensors. Simply connect the device to an Ethernet port or hub and view current data using a standard web browser. Embedded web interface provides access to current data and configuration settings using a standard web browser. Provides four integrated cold junction compensation (CJC) sensors for thermocouple measurements and built-in current excitation sources for resistive sensor measurements.
- Built-in Web server
- 24bit measurement system
- 8 digital I/O–user configurable for alarms
- EEPROM (512 bytes for sensor configuration)
- FLASH (2MB for device configuration and website storage)
- One 8bit and one 16bit RISC high-performance microcontroller
Contents
Module, Ethernet cable, 100 to 240 VAC AC adaptor with USA plug, Quick start guide, Software and operator’s manual on CD.
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
2.5V
Bandwidth
-
External Width
89mm
Product Range
-
Sampling Rate
2SPS
Input Current Max
-
External Height
36mm
External Depth
127mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.598741