Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOMB-DAQ-2408-2AO
Order Code3866260
Product RangeOMB-DAQ-2408 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,283.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,283.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMB-DAQ-2408-2AO
Order Code3866260
Product RangeOMB-DAQ-2408 Series
Technical Datasheet
No. of Channels8Channels
Sampling Rate1kSPS
Input Voltage Max15V
Input Current Max-
Bandwidth1MHz
External Height127mm
External Width89.9mm
External Depth35.6mm
Product RangeOMB-DAQ-2408 Series
Product Overview
- 24bit multifunction USB data acquisition module for temperature and voltage measurement
- 16 SE/8 DIFF analogue input
- Up to 1kS/s throughput rate
- 2 analogue output, 8 digital I/O and 2 counters
- Supports thermocouple types J, K, T, E, R, S, B, N
- Built-in cold junction compensation and open thermocouple detection
Contents
USB data acquisition module, 2m (6') USB cable, Quick start guide, TracerDAQ software, Operator’s manual on CD.
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
15V
Bandwidth
1MHz
External Width
89.9mm
Product Range
OMB-DAQ-2408 Series
Sampling Rate
1kSPS
Input Current Max
-
External Height
127mm
External Depth
35.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate