Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOMDC-132LC200
Order Code3909186
Product Range130 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMDC-132LC200
Order Code3909186
Product Range130 Series
Technical Datasheet
Control / Drive TypeMotor / Speed Controller
Compatible Motor TypeDC Motors
Output Current Max5.5A
Supply Voltage Min-
Supply Voltage Max240VAC
Product Range130 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Control / Drive Type
Motor / Speed Controller
Output Current Max
5.5A
Supply Voltage Max
240VAC
SVHC
Boric acid (14-Jun-2023)
Compatible Motor Type
DC Motors
Supply Voltage Min
-
Product Range
130 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85011010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.698532