Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOME-PET-7052
Order Code3885110
Product RangeOME-PET-7000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €630.900 |
Price for:Each
Minimum: 1
Multiple: 1
€630.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOME-PET-7052
Order Code3885110
Product RangeOME-PET-7000 Series
Technical Datasheet
No. of Channels8Channels
Sampling Rate-
Input Voltage Max-
Input Current Max-
Bandwidth-
External Height123mm
External Width72mm
External Depth35mm
Product RangeOME-PET-7000 Series
Product Overview
8-ch DI and 8-ch DO module with PoE. This is a web-based Ethernet digital I/O module that features a built-in web server which allows configuration, I/O monitoring and I/O control by simply using a web browser. Using the web HMI function, no more programming or HTML skills are required. The user can create dynamic and attractive web pages easily. Suitable for (building, factory, machine) automation, remote maintenance, remote diagnosis, testing equipment.
- Support for both Modbus® TCP and Modbus UDP protocols
- 10/100 base-TX with auto MDI/MDI-X Ethernet port
- ID, password and IP filter security
- Operating temperature range from -25 to 75°C (-13 to 167°F)
- Dual watchdog
Contents
8-ch DI and 8-ch DO module with PoE, Wall mount bracket, Quick start guide, Utility software, Operator’s manual on CD.
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
-
Bandwidth
-
External Width
72mm
Product Range
OME-PET-7000 Series
Sampling Rate
-
Input Current Max
-
External Height
123mm
External Depth
35mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001