Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOMPBD7D-P3N3
Order Code3870580
Product RangeOMPBD-IL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €90.350 |
Price for:Each
Minimum: 1
Multiple: 1
€90.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMPBD7D-P3N3
Order Code3870580
Product RangeOMPBD-IL Series
Technical Datasheet
LED ColourGreen
Operating Voltage24V
Mounting Hole Dia22.5mm
Forward Current If-
Luminous Intensity780mcd
IP / NEMA RatingIP66, NEMA 4, NEMA 4X, NEMA 13
Product RangeOMPBD-IL Series
Technical Specifications
LED Colour
Green
Mounting Hole Dia
22.5mm
Luminous Intensity
780mcd
Product Range
OMPBD-IL Series
Operating Voltage
24V
Forward Current If
-
IP / NEMA Rating
IP66, NEMA 4, NEMA 4X, NEMA 13
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365003
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039916