Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €683.960 |
Price for:Each
Minimum: 1
Multiple: 1
€683.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMYL-RH23E
Order Code3907354
Technical Datasheet
Data Logger TypePressure, Temperature & Humidity
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
100,000 readings temperature, humidity and barometric pressure data logger with internal pressure sensor and integral temperature/humidity probe.
- Up to 4Hz sampling rate
- High accuracy
- 20bit A/D converter
- Shock proof, IP65 housing (dust and water jet proof)
- Transfer rate of 500Kbps
- Low current consumption
- Up to 4 years battery life
Contents
Data logger, 3V lithium battery (standard temperature range), 1.8m (6') USB interface cable, OMYL-SOFT software, Operator's manual on USB stick.
Technical Specifications
Data Logger Type
Pressure, Temperature & Humidity
SVHC
Boric acid (14-Jun-2023)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001