Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €608.490 |
Price for:Each
Minimum: 1
Multiple: 1
€608.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS-98202-K-440F
Order Code3866197
Technical Datasheet
Temperature Measuring Range170°C to 250°C
Accuracy2%
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Product Overview
- Handheld infrared thermocouple for roller-surface probe with swivel head
- Temperature range from 170 to 250°C (340 to 480°F)
- For K thermocouple
- Ideal for measuring outside wall temperatures
- Can be used on moving or rotating surfaces of 560 to 1500mm with 90m per min max surface velocity
Technical Specifications
Temperature Measuring Range
170°C to 250°C
Operating Temperature Min
-
Product Range
-
Accuracy
2%
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66043