Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS-HFV50-601-LT
Order Code3728123
Product RangeOSHFV Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1,073.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,073.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS-HFV50-601-LT
Order Code3728123
Product RangeOSHFV Series
Technical Datasheet
Supply Voltage24VDC
Sensing Temperature Min0°C
Sensing Temperature Max1300°C
Response Time5ms
Operating Temperature Min0°C
Operating Temperature Max70°C
Analogue Outputs4mA to 20mA
Digital Outputs-
Mounting Thread-
Field of View (FOV)60:1
Emissivity0.1 to 1 (Adjustable)
Product RangeOSHFV Series
Technical Specifications
Supply Voltage
24VDC
Sensing Temperature Max
1300°C
Operating Temperature Min
0°C
Analogue Outputs
4mA to 20mA
Mounting Thread
-
Emissivity
0.1 to 1 (Adjustable)
Sensing Temperature Min
0°C
Response Time
5ms
Operating Temperature Max
70°C
Digital Outputs
-
Field of View (FOV)
60:1
Product Range
OSHFV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106142