Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS-MINI212-D-MA-PWS
Order Code3880769
Product RangeOS-MINI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €592.830 |
Price for:Each
Minimum: 1
Multiple: 1
€592.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS-MINI212-D-MA-PWS
Order Code3880769
Product RangeOS-MINI Series
Technical Datasheet
Supply Voltage24VDC
Sensing Temperature Min-20°C
Sensing Temperature Max1000°C
Response Time240ms
Operating Temperature Min0°C
Operating Temperature Max60°C
Analogue Outputs4mA to 20mA
Digital Outputs-
Mounting ThreadM16 x 1mm Pitch
Field of View (FOV)2:1
Emissivity0.2 to 1 (Adjustable)
Product RangeOS-MINI Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage
24VDC
Sensing Temperature Max
1000°C
Operating Temperature Min
0°C
Analogue Outputs
4mA to 20mA
Mounting Thread
M16 x 1mm Pitch
Emissivity
0.2 to 1 (Adjustable)
SVHC
No SVHC (17-Jan-2022)
Sensing Temperature Min
-20°C
Response Time
240ms
Operating Temperature Max
60°C
Digital Outputs
-
Field of View (FOV)
2:1
Product Range
OS-MINI Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.580598