Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS-MINIHUB-RM12
Order Code3880784
Product RangeOS-MINIHUB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €396.530 |
Price for:Each
Minimum: 1
Multiple: 1
€396.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS-MINIHUB-RM12
Order Code3880784
Product RangeOS-MINIHUB Series
Technical Datasheet
Product TypeRelay Output Module
Contact Configuration-
No. of Relays12Relays
Bus Connector Type-
Switching Voltage Max-
Switching Current Max-
Bandwidth-
For Use WithOmega OS-MINIHUB Series Multi-Channel IR Monitoring System RS485/Modbus Outputs
Product RangeOS-MINIHUB Series
Technical Specifications
Product Type
Relay Output Module
No. of Relays
12Relays
Switching Voltage Max
-
Bandwidth
-
Product Range
OS-MINIHUB Series
Contact Configuration
-
Bus Connector Type
-
Switching Current Max
-
For Use With
Omega OS-MINIHUB Series Multi-Channel IR Monitoring System RS485/Modbus Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2