Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS-PCF70-2M-1V
Order Code3868411
Product RangeOS-PC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4,322.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,322.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS-PCF70-2M-1V
Order Code3868411
Product RangeOS-PC Series
Technical Datasheet
Supply Voltage27VDC
Sensing Temperature Min0°C
Sensing Temperature Max500°C
Response Time1ms
Operating Temperature Min0°C
Operating Temperature Max50°C
Analogue Outputs0V to 1V
Digital Outputs-
Mounting Thread-
Field of View (NETD)-
Emissivity0.3 to 1 (Adjustable via RS232C)
Product RangeOS-PC Series
Technical Specifications
Supply Voltage
27VDC
Sensing Temperature Max
500°C
Operating Temperature Min
0°C
Analogue Outputs
0V to 1V
Mounting Thread
-
Emissivity
0.3 to 1 (Adjustable via RS232C)
Sensing Temperature Min
0°C
Response Time
1ms
Operating Temperature Max
50°C
Digital Outputs
-
Field of View (NETD)
-
Product Range
OS-PC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35