Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,792.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,792.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS-VIR50
Order Code3866199
Technical Datasheet
Temperature Measuring Range-50°C to +1370°C
Accuracy1%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Product Overview
- Dual laser video infrared thermometer
- Dual laser indicates ideal measuring distance where 2 laser points converge to a 25.4mm target spot
- Fast 150millisecond response time
- Colour led bargraph for viewing trends
- MicroSD card for offloading still images and video
- Type K thermocouple input, double moulded housing
- Air temperature and relative humidity measurement
- Adjustable emissivity increases measurement accuracy for different surfaces
- Adjustable high/low set points with audible alarm alerts
- MAX/MIN/AVG/DIF functions, USB interface, auto power-off
Contents
Infrared thermometer, MicroSD card, Type K bead wire probe, USB cable, Rechargeable 3.7V battery, Carrying case, Operator’s manual.
Technical Specifications
Temperature Measuring Range
-50°C to +1370°C
Operating Temperature Min
0°C
Product Range
-
Accuracy
1%
Operating Temperature Max
50°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.39497