Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS102E-MA
Order Code2811341
Product RangeOS100E Series
Your Part Number
Technical Datasheet
11 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €693.450 |
Price for:Each
Minimum: 1
Multiple: 1
€693.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS102E-MA
Order Code2811341
Product RangeOS100E Series
Technical Datasheet
Supply Voltage24VDC
Sensing Temperature Min-18°C
Sensing Temperature Max538°C
Response Time100ms
Operating Temperature Max70°C
Analogue Outputs4mA to 20mA
Digital Outputs-
Mounting Thread-
Field of View (NETD)6:1
Emissivity0.1 to 1 (Adjustable)
Product RangeOS100E Series
Technical Specifications
Supply Voltage
24VDC
Sensing Temperature Max
538°C
Operating Temperature Max
70°C
Digital Outputs
-
Field of View (NETD)
6:1
Product Range
OS100E Series
Sensing Temperature Min
-18°C
Response Time
100ms
Analogue Outputs
4mA to 20mA
Mounting Thread
-
Emissivity
0.1 to 1 (Adjustable)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49896