Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €399.130 |
Price for:Each
Minimum: 1
Multiple: 1
€399.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS1327D
Order Code3866186
Technical Datasheet
Temperature Measuring Range-35°C to +500°C
Accuracy0.2%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Product Overview
- Handheld infrared thermometer with USB interface
- Measurement range -35 to 500°C (-31 to 932°F)
- °C/°F selectable
- Dual thermometer and dual display
- Backlight LCD
- Adjustable emissivity
- Laser sighting, audible and visible alarm
- Max/min function, auto data memory (21,000 sets)
- Manual data memory and read function (99 Sets)
- Type K thermocouple input
Contents
Thermometer, 9V battery, Type K thermocouple, USB cable, CD software, Hard carrying case, Operator’s manual.
Technical Specifications
Temperature Measuring Range
-35°C to +500°C
Operating Temperature Min
0°C
Product Range
-
Accuracy
0.2%
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.39706