Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS136A-1-V1.
Order Code3274420
Product RangeOS136A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €398.730 |
Price for:Each
Minimum: 1
Multiple: 1
€398.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS136A-1-V1.
Order Code3274420
Product RangeOS136A Series
Technical Datasheet
Supply Voltage24VDC
Sensing Temperature Min-18°C
Sensing Temperature Max202°C
Response Time150ms
Operating Temperature Max50°C
Analogue Outputs0V to 5V
Digital Outputs-
Mounting Thread3/4" - 16 UNF
Field of View (NETD)6:1
EmissivityFixed 0.95
Product RangeOS136A Series
Technical Specifications
Supply Voltage
24VDC
Sensing Temperature Max
202°C
Operating Temperature Max
50°C
Digital Outputs
-
Field of View (NETD)
6:1
Product Range
OS136A Series
Sensing Temperature Min
-18°C
Response Time
150ms
Analogue Outputs
0V to 5V
Mounting Thread
3/4" - 16 UNF
Emissivity
Fixed 0.95
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.130637