Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS423-LS
Order Code3866187
Product RangeOS423 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €348.960 |
Price for:Each
Minimum: 1
Multiple: 1
€348.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS423-LS
Order Code3866187
Product RangeOS423 Series
Technical Datasheet
Temperature Measuring Range-60°C to +800°C
Accuracy1%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeOS423 Series
Product Overview
- Economical professional 30:1 IR thermometer
- Measurement range: OS423-LS: -60 to 860°C (-76 to 1580°F)
- Adjustable emissivity
- Type K thermocouple input
- Backlit display with switch
- Laser circle sighting
- LCD error messages
- Modes: Avg, Dif, Hi/Lo Alarm, Max/Min, Al
- White LED light
- °C/°F selectable
Contents
Thermometer, Hard carrying case, 2 “AAA” alkaline batteries, Type K thermocouple, Operator’s manual.
Technical Specifications
Temperature Measuring Range
-60°C to +800°C
Operating Temperature Min
0°C
Product Range
OS423 Series
Accuracy
1%
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9979