Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €859.110 |
Price for:Each
Minimum: 1
Multiple: 1
€859.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS532E
Order Code3805937
Technical Datasheet
Temperature Measuring Range-23°C to +538°C
Accuracy1%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Product Overview
Handheld high-performance infrared thermometer. This rugged, high-performance design features built-in laser sighting is switchable between laser aot and circle patterns. Includes high-performance, general purpose, close-focus and high-resolution models.
- Laser can be flashing or continuous
- Emissivity adjustable from 0.1 to 1.00 in 0.01 steps
- Backlit LCD and °C/°F switchable
- Dual digital display indicates current temperature, min, max, average or differential temperature
- Audible and visible alarms (high alarm)
- Integral tripod mount
- Electronic trigger lock
- Last temperature recall
- 10:1 distance to spot size ratio
- RS232 output
Contents
Built-In laser sighting, Display and lens protective bumpers, Wrist strap, Soft carrying case, 4 “AA” lithium batteries, Portable mini-tripod, User’s manual, Emissivity reference chart, 6" long type K surface probe.
Technical Specifications
Temperature Measuring Range
-23°C to +538°C
Operating Temperature Min
0°C
Product Range
-
Accuracy
1%
Operating Temperature Max
50°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate