Print Page
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €112.810 |
Price for:Each
Minimum: 1
Multiple: 1
€112.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOT-1225/240V
Order Code3868538
Product RangeOT Series
Technical Datasheet
Power Rating250W
Supply Voltage240VAC
Watt Density8W/in²
Product Length300mm
Outer Diameter-
Sheath MaterialRust Resistant Iron
Operating Temperature Max400°C
No. of Mounting Holes2
Industrial Heater Form FactorStrip
Industrial Heater Termination2 Terminals One End
Product RangeOT Series
Technical Specifications
Power Rating
250W
Watt Density
8W/in²
Outer Diameter
-
Operating Temperature Max
400°C
Industrial Heater Form Factor
Strip
Product Range
OT Series
Supply Voltage
240VAC
Product Length
300mm
Sheath Material
Rust Resistant Iron
No. of Mounting Holes
2
Industrial Heater Termination
2 Terminals One End
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.87815