Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €222.680 |
Price for:Each
Minimum: 1
Multiple: 1
€222.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Portable microprocessor-based pH/mV/temperature meter
- Rugged, splash proof housing makes it ideal for field applications
- Mounting magnet on back of meter
- Splashproof housing
- ?C/?F switchable
- Simultaneous display of pH or mV and temperature
- Automatic or manual temperature compensation
- Auto shut-off after 10 minutes of non-use
- Large 20mm (0.8") high digits for pH and mV
- 9V battery (included), low-battery indicator
Contents
PH/mV/temperature meter, Hard carrying case, Rubber boot, PH electrode, Temperature probe, Suction cup mounting hook, Small suction cup electrode holder, 4PH and 7PH buffer solutions, 9V battery, Operator’s manual.
Technical Specifications
pH Measuring Ranges
0pH to 14pH
Accuracy (± pH)
0.02
Operating Temperature Min
0°C
Product Range
-
Resolution (± pH)
0.01
Sampling Time
-
Operating Temperature Max
110°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90278020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.557918