Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPHH-7011
Order Code3805933
Product RangeOMEGAETTE PHH-7000
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €181.940 |
Price for:Each
Minimum: 1
Multiple: 1
€181.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPHH-7011
Order Code3805933
Product RangeOMEGAETTE PHH-7000
Technical Datasheet
pH Measuring Ranges-2pH to 16pH
Resolution (± pH)0.01
Accuracy (± pH)0.01
Sampling Time-
Operating Temperature Min-
Operating Temperature Max-
Product RangeOMEGAETTE PHH-7000
Product Overview
- OMEGAETTE™ pH pocket tester (multi-variable water quality tester)
- Microprocessor-based for fast and accurate measurement
- Special viewing angle
- IP67 rated, waterproof housing
- Large LCD displays pH, conductivity and temperature simultaneously
- 1-keyboard calibration
- Automatic temperature compensation
- Multifunctional including data-hold and min/max
- Low-battery indicator
- Auto power-off after 10 minutes of non-use
Technical Specifications
pH Measuring Ranges
-2pH to 16pH
Accuracy (± pH)
0.01
Operating Temperature Min
-
Product Range
OMEGAETTE PHH-7000
Resolution (± pH)
0.01
Sampling Time
-
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90278930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.696264