Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPSW-802
Order Code3867909
Product RangePSW-800 Series
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €239.380 |
Price for:Each
Minimum: 1
Multiple: 1
€239.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-802
Order Code3867909
Product RangePSW-800 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port Type1/4" MNPT
Pressure Fitting Style1/4" MNPT
Operating Pressure Min2.5psi
Operating Pressure Max15psi
Contact ConfigurationSPDT
Sensor MountingStud
Electrical ConnectionFlying Leads
Switching Voltage Max250VAC
Switching Current Max3A
Pressure Port Size1/4"
Transducer Connection / Termination1/2" NPT, Wire Leaded
Deadband Min0.5psi
Deadband Max2.2psi
Operating Temperature Min-30°C
Operating Temperature Max75°C
Product RangePSW-800 Series
Technical Specifications
Pressure Type
Gauge
Pressure Fitting Style
1/4" MNPT
Operating Pressure Max
15psi
Sensor Mounting
Stud
Switching Voltage Max
250VAC
Pressure Port Size
1/4"
Deadband Min
0.5psi
Operating Temperature Min
-30°C
Product Range
PSW-800 Series
Pressure Port Type
1/4" MNPT
Operating Pressure Min
2.5psi
Contact Configuration
SPDT
Electrical Connection
Flying Leads
Switching Current Max
3A
Transducer Connection / Termination
1/2" NPT, Wire Leaded
Deadband Max
2.2psi
Operating Temperature Max
75°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.300278