Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €347.010 |
Price for:Each
Minimum: 1
Multiple: 1
€347.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPTC-1A
Order Code3871606
Technical Datasheet
Product Range-
Timer FunctionsCycle, Delayed Pulse, Immediate Cycle, Interval, Off-Delay, On-Delay
Time Min0.1s
Time Max9.99h
No. of Timing Ranges6Ranges
No. of Digits3
Timer OutputSPDT
Supply Voltage Max264V
Current Rating Nom7A
Connection / Termination-
Panel Cutout Height45mm
Panel Cutout Width45mm
Technical Specifications
Product Range
-
Time Min
0.1s
No. of Timing Ranges
6Ranges
Timer Output
SPDT
Current Rating Nom
7A
Panel Cutout Height
45mm
Timer Functions
Cycle, Delayed Pulse, Immediate Cycle, Interval, Off-Delay, On-Delay
Time Max
9.99h
No. of Digits
3
Supply Voltage Max
264V
Connection / Termination
-
Panel Cutout Width
45mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.219539