Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPTC-23
Order Code3909208
Product RangePTC-20 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €649.680 |
Price for:Each
Minimum: 1
Multiple: 1
€649.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPTC-23
Order Code3909208
Product RangePTC-20 Series
Technical Datasheet
Product RangePTC-20 Series
Timer FunctionsProgrammable
Time Min4ms
Time Max21ms
No. of Timing Ranges3Ranges
No. of Digits4
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom5A
Connection / TerminationScrew Terminals
Panel Cutout Height45mm
Panel Cutout Width45mm
Technical Specifications
Product Range
PTC-20 Series
Time Min
4ms
No. of Timing Ranges
3Ranges
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
45mm
Timer Functions
Programmable
Time Max
21ms
No. of Digits
4
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Panel Cutout Width
45mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:91069000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245847