Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX274-0.1DI
Order Code3410443
Product RangePX274 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €413.490 |
Price for:Each
Minimum: 1
Multiple: 1
€413.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX274-0.1DI
Order Code3410443
Product RangePX274 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeDual Radial Barbed, Same Side
Sensor Output TypeCurrent
Operating Pressure Min0Inch-H2O
Pressure Measurement TypeDifferential
Voltage Rating40VDC
Operating Pressure Max0.1Inch-H2O
Port StyleHose / Tube
Pressure Port Size3/16"
Transducer Connection / TerminationTerminal Block
Supply Voltage Min12VDC
Supply Voltage Max40VDC
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialSteel
Operating Temperature Min-18°C
Operating Temperature Max80°C
Product RangePX274 Series
Product Overview
PX274 is a rugged differential pressure transmitter that offers up to 6 field-selectable ranges in one unit. It incorporates a rugged NEMA 4 (IP65) dust-proof and splashproof enclosure with an external mounting bracket.
- Differential transducer with 4-20mA output, 0-0.1inch H2O maximum range
- Short circuit and reverse polarity protected
- Up to 10 PSID overpressure without zero shift
Technical Specifications
Pressure Type
Differential
Sensor Output Type
Current
Pressure Measurement Type
Differential
Operating Pressure Max
0.1Inch-H2O
Pressure Port Size
3/16"
Supply Voltage Min
12VDC
Media Type
Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Sensor Output Type
Analogue
Operating Temperature Min
-18°C
Product Range
PX274 Series
Pressure Port Type
Dual Radial Barbed, Same Side
Operating Pressure Min
0Inch-H2O
Voltage Rating
40VDC
Port Style
Hose / Tube
Transducer Connection / Termination
Terminal Block
Supply Voltage Max
40VDC
Output Interface
-
Housing Material
Steel
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6