Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX409-10WVI
Order Code3795134
Product RangePX409 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,173.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,173.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX409-10WVI
Order Code3795134
Product RangePX409 Series
Technical Datasheet
Pressure TypeVacuum
Pressure Port TypeNPT Male
Sensor Output TypeAnalogue
Operating Pressure Min-
Pressure Measurement TypeVacuum
Voltage Rating30VDC
Operating Pressure Max10Inch-H2O
Port Style1/4" - 18 NPT
Pressure Port Size1/4"-18
Transducer Connection / TerminationCable
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Media Type-
Output Interface-
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-45°C
Operating Temperature Max115°C
Product RangePX409 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
PX409 series vacuum range high accuracy pressure transducer has a uni-directional output that measures gauge vacuum, negative gauge pressure. Ambient pressure = 0 and output increases as pressure decreases below ambient. The transducer has stainless steel wetted parts and welded construction and premium temperature compensation which makes them suitable for use in tough industrial environments.
- High accuracy ±0.08% BSL includes linearity, hysteresis and repeatability
- Premium temperature performance span is ±0.5% over compensated range
- 5-point NIST traceable calibration included
- Fast response time, solid state reliability and stability
- 400% proof pressure minimum
- Vacuum negative Gauge pressure is 0 to -10 inH2O
- 2m cable termination
- 4 to 20mA output, operating temperature range from -45 to 121°C
- IP67 rated
Technical Specifications
Pressure Type
Vacuum
Sensor Output Type
Analogue
Pressure Measurement Type
Vacuum
Operating Pressure Max
10Inch-H2O
Pressure Port Size
1/4"-18
Supply Voltage Min
9VDC
Media Type
-
Sensor Output Type
Analogue
Operating Temperature Min
-45°C
Product Range
PX409 Series
Pressure Port Type
NPT Male
Operating Pressure Min
-
Voltage Rating
30VDC
Port Style
1/4" - 18 NPT
Transducer Connection / Termination
Cable
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
115°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249476