Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,629.000 |
Product Information
Product Overview
PX409 series wet/wet differential pressure transducer. This rugged stainless steel transducer is ideal for tough industrial automotive, or aerospace applications requiring a wet/wet transducer. It can be used in test benches, filter monitoring, hydraulic, flow, or water/wastewater applications, as well as factory or pneumatic air, pitot tubes, air speed and other industrial or aerospace applications. The solid state silicon core and all stainless steel wetted parts will provide long, reliable service life with excellent long term stability.
- Precision micro-machined silicon core
- 5-point NIST traceable calibration
- High stability, low drift, welded stainless steel construction
- Premium temperature performance, broad compensated temperature range
- Durable, 1 million cycle life, ruggedized with secondary containment
- Pressure rating is 0 to 2.5PSI
- 0 to 5VDC output, 1/4 NPT male fittings
- Current draw is 10mA maximum
- 2m (6ft) cable termination
Technical Specifications
Differential
NPT Male
Differential
2.5psi
1/4"-18
10mA
30VDC
-
316L Stainless Steel
115°C
No SVHC (17-Jan-2022)
Analogue
-
30VDC
1/4" - 18 NPT
Cable
10VDC
-
Analogue
-45°C
PX409 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate