Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX5200-200WUDI
Order Code3867759
Product RangePX5200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,975.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,975.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX5200-200WUDI
Order Code3867759
Product RangePX5200 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Female
Sensor Output TypeCurrent
Operating Pressure Min0Inch-H2O
Pressure Measurement TypeDifferential
Voltage Rating32VDC
Operating Pressure Max200Inch-H2O
Port Style1/4" FNPT
Pressure Port Size1/4"
Transducer Connection / Termination1/2" NPT
Supply Voltage Min12VDC
Supply Voltage Max0
Media Type-
Output Interface-
Sensor Output TypeAnalogue
Housing Material-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangePX5200 Series
Technical Specifications
Pressure Type
Differential
Sensor Output Type
Current
Pressure Measurement Type
Differential
Operating Pressure Max
200Inch-H2O
Pressure Port Size
1/4"
Supply Voltage Min
12VDC
Media Type
-
Sensor Output Type
Analogue
Operating Temperature Min
-10°C
Product Range
PX5200 Series
Pressure Port Type
NPT Female
Operating Pressure Min
0Inch-H2O
Voltage Rating
32VDC
Port Style
1/4" FNPT
Transducer Connection / Termination
1/2" NPT
Supply Voltage Max
0
Output Interface
-
Housing Material
-
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49895