Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPXM409-17.5BGUSBH
Order Code3878729
Product RangePXM409-USBH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,026.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,026.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPXM409-17.5BGUSBH
Order Code3878729
Product RangePXM409-USBH Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeBSPP Male
Sensor Output TypeDigital
Operating Pressure Min0bar
Pressure Measurement TypeGauge
Operating Pressure Max17.5bar
Port StyleG1/4
Pressure Port Size1/4"
Transducer Connection / TerminationCable
Supply Voltage Min-
Supply Voltage Max-
Media TypeAir, Water
Output InterfaceUSB
Sensor Output TypeDigital
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePXM409-USBH Series
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Digital
Pressure Measurement Type
Gauge
Port Style
G1/4
Transducer Connection / Termination
Cable
Supply Voltage Max
-
Output Interface
USB
Housing Material
Stainless Steel
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
BSPP Male
Operating Pressure Min
0bar
Operating Pressure Max
17.5bar
Pressure Port Size
1/4"
Supply Voltage Min
-
Media Type
Air, Water
Sensor Output Type
Digital
Operating Temperature Min
-40°C
Product Range
PXM409-USBH Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299371