Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPXM539-350HGC2IS
Order Code3878877
Product RangePXM539-IS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €987.290 |
Price for:Each
Minimum: 1
Multiple: 1
€987.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPXM539-350HGC2IS
Order Code3878877
Product RangePXM539-IS Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeCurrent
Pressure Port TypeBSPP Male
Operating Pressure Min0mbar
Pressure Measurement TypeGauge
Voltage Rating28VDC
Operating Pressure Max350mbar
Port Style1/4" - 18 MNPT
Pressure Port Size1/4"
Transducer Connection / TerminationDIN Connector
Supply Voltage Min10VDC
Supply Voltage Max28VDC
Media TypeNatural Gas, Oil
Output Interface-
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max75°C
Product RangePXM539-IS Series
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
BSPP Male
Pressure Measurement Type
Gauge
Operating Pressure Max
350mbar
Pressure Port Size
1/4"
Supply Voltage Min
10VDC
Media Type
Natural Gas, Oil
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
PXM539-IS Series
Sensor Output Type
Current
Operating Pressure Min
0mbar
Voltage Rating
28VDC
Port Style
1/4" - 18 MNPT
Transducer Connection / Termination
DIN Connector
Supply Voltage Max
28VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
75°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001