Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPXM559-17.5BAC2IS
Order Code3878887
Product RangePXM559-IS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €987.290 |
Price for:Each
Minimum: 1
Multiple: 1
€987.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPXM559-17.5BAC2IS
Order Code3878887
Product RangePXM559-IS Series
Technical Datasheet
Pressure TypeAbsolute
Sensor Output TypeCurrent
Pressure Port TypeBSPP Male
Operating Pressure Min0bar
Pressure Measurement TypeAbsolute
Voltage Rating28VDC
Operating Pressure Max17.5bar
Port Style1/4" - 18 MNPT
Pressure Port Size1/4"
Transducer Connection / TerminationM12 Connector
Supply Voltage Min10VDC
Supply Voltage Max28VDC
Media TypeGas, Hydraulic Oil
Output Interface-
Sensor Output TypeAnalogue
Housing Material316 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max75°C
Product RangePXM559-IS Series
Technical Specifications
Pressure Type
Absolute
Pressure Port Type
BSPP Male
Pressure Measurement Type
Absolute
Operating Pressure Max
17.5bar
Pressure Port Size
1/4"
Supply Voltage Min
10VDC
Media Type
Gas, Hydraulic Oil
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
PXM559-IS Series
Sensor Output Type
Current
Operating Pressure Min
0bar
Voltage Rating
28VDC
Port Style
1/4" - 18 MNPT
Transducer Connection / Termination
M12 Connector
Supply Voltage Max
28VDC
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
75°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001