Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRD104B/C7
Order Code3899118
Product RangeRD101B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8,000.000 |
Price for:Each
Minimum: 1
Multiple: 1
€8,000.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRD104B/C7
Order Code3899118
Product RangeRD101B Series
Technical Datasheet
No. of Channels4 Channel
Bandwidth Min-
Bandwidth Max-
Accuracy0.1%
Crest Factor-
Resolution %1%
External Height144mm
External Width144mm
External Depth220mm
Product RangeRD101B Series
Product Overview
- 4-pen recorder with 4-alarm relays and Ethernet interface, 10 Base-T
- 100mm (4") continuous recording type
- Digital and bar graph display
- Universal inputs: thermocouple, RTD, voltage
- Programmable input types, full scale ranges, alarms, chart speed
- Powerful but easy to Use
- Interactive displays make setup easy
- Large, bright dot-matrix display for data and units
- Splashproof front door and removable terminal blocks for easy wiring
Contents
4-pen recorder, Pen per channel, 1 pack of paper, Mounting brackets, Operator’s manual.
Technical Specifications
No. of Channels
4 Channel
Bandwidth Max
-
Crest Factor
-
External Height
144mm
External Depth
220mm
Bandwidth Min
-
Accuracy
0.1%
Resolution %
1%
External Width
144mm
Product Range
RD101B Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001