Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRD8252-UPS-USB
Order Code3813917
Product RangeRD8250 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,499.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,499.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRD8252-UPS-USB
Order Code3813917
Product RangeRD8250 Series
Technical Datasheet
No. of Channels2 Channel
Bandwidth Min0Hz
Bandwidth Max10MHz
Accuracy0.3%
Crest Factor-
Resolution %-
External Height96mm
External Width96mm
External Depth152mm
Product RangeRD8250 Series
Product Overview
RD8252 is a paperless recorder with rechargeable battery and USB communications(with basic software). With its dual-function keys and sharp display, OMEGA’s RD8250 is a sophisticated process recorder. The graphic user interface makes configuration easy.
- 2 configurable isolated inputs for DC voltage/current, thermocouples, RTDs, frequency & rpm pulse
- 4 internal alarm set points
- 2 alarm relay outputs
- 1 digital control input
- Maximum storage rate of 100samples/s
- Compact flash cards can store up to 2GB of data in memory
- Bright, clear display
- Standard 1 ⁄4 DIN panel mount
Contents
Paperless recorder, Windows software CD, Operator’s manual.
Technical Specifications
No. of Channels
2 Channel
Bandwidth Max
10MHz
Crest Factor
-
External Height
96mm
External Depth
152mm
Bandwidth Min
0Hz
Accuracy
0.3%
Resolution %
-
External Width
96mm
Product Range
RD8250 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.59664