Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRD8312-R6
Order Code3907243
Product RangeRD8300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €4,738.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,738.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRD8312-R6
Order Code3907243
Product RangeRD8300 Series
Technical Datasheet
No. of Channels12Channels
Sampling Rate10SPS
Input Voltage Max240VAC
Input Current Max50mA
Bandwidth5kHz
External Height144mm
External Width150.1mm
External Depth173.9mm
Product RangeRD8300 Series
Product Overview
- RD8300 series networkable paperless data acquisition system
- 12 universal inputs, 6 math channels, 100/240VAC
- 512MB internal memory, 6 form A relay
- 0.5A at 200VDC, 2 control inputs
- NEMA 4 (IP65) compliant
- Locking media access door
- Touch screen control
- Direct on screen chart annotation with integral stylus
- Built in OPC server and built in E-mail client
- Maximum flexibility achieved with universal inputs
Contents
Data acquisition system, Operator’s manual.
Technical Specifications
No. of Channels
12Channels
Input Voltage Max
240VAC
Bandwidth
5kHz
External Width
150.1mm
Product Range
RD8300 Series
Sampling Rate
10SPS
Input Current Max
50mA
External Height
144mm
External Depth
173.9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001